Subtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $11.75 |
*price indicative
- RS Stock No.:
- 470-224
- Mfr. Part No.:
- BP-40-95
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plane | |
| Blade Included | Yes | |
| Application | Grinding | |
| Standards/Approvals | NF C 20-010, regulation REACH, RoHS UE, CEI 68-2-27, CEI 68-2-6, Complies with̀ CEI 529 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plane | ||
Blade Included Yes | ||
Application Grinding | ||
Standards/Approvals NF C 20-010, regulation REACH, RoHS UE, CEI 68-2-27, CEI 68-2-6, Complies with̀ CEI 529 | ||
RoHS Status: Exempt
The Bahco Block Plane Spare Blade is a grinding plane spare blade designed specifically for use with the BP-40 Block Plane.
112 mm length
Weight is 55 g
