Subtotal (1 unit)*
$118.91
(exc. GST)
$130.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.91 |
*price indicative
- RS Stock No.:
- 594-786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 60.09mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 60.09mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 60.09 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed to facilitate smooth rotational or linear movement between two surfaces. Ideal for applications requiring low friction and high wear resistance, this bearing is a reliable choice for various industrial settings.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long service life.
Outer Diameter of 60.09 mm: Provides compatibility with a wide range of housings and applications.
Shaft Diameter of 49.97 mm: Ensures a precise fit for optimal performance and reduced vibration.
Length of 63 mm: Supports stable and efficient operation in various mechanical assemblies.
Plain Bearing Design: Simplifies installation and maintenance, reducing downtime.
Outer Diameter of 60.09 mm: Provides compatibility with a wide range of housings and applications.
Shaft Diameter of 49.97 mm: Ensures a precise fit for optimal performance and reduced vibration.
Length of 63 mm: Supports stable and efficient operation in various mechanical assemblies.
Plain Bearing Design: Simplifies installation and maintenance, reducing downtime.
Applications
Automotive industry
Machinery manufacturing
Aerospace components
Industrial equipment
Machinery manufacturing
Aerospace components
Industrial equipment
Additional Information
Key standards: Complies with relevant industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

