Subtotal (1 unit)*
$24.05
(exc. GST)
$26.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.05 |
*price indicative
- RS Stock No.:
- 558-507
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.875in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.875in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 7/8 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size and robust construction make it Ideal for supporting shafts and reducing friction.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
Compact Design: With an outside diameter of 0.87 in, it fits seamlessly into tight spaces.
Optimised Shaft Support: Accommodates a shaft diameter of 0.62 in, offering stable and efficient operation.
Low Friction: Reduces energy loss and heat generation, enhancing system efficiency.
Compact Design: With an outside diameter of 0.87 in, it fits seamlessly into tight spaces.
Optimised Shaft Support: Accommodates a shaft diameter of 0.62 in, offering stable and efficient operation.
Low Friction: Reduces energy loss and heat generation, enhancing system efficiency.
Applications
Automotive industry
Machinery and equipment manufacturing
Aerospace components
Machinery and equipment manufacturing
Aerospace components
Additional Information
Material Composition: Sintered bronze for enhanced durability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

