RS PRO Plain Bearing, 19.05 mm OD

Subtotal (1 bag of 4 units)*

$20.90

(exc. GST)

$22.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$20.90$5.225

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
528-314
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

19.05mm

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 15 mm Length


This RS PRO sintered bronze plain bearing is designed for smooth and efficient operation in various mechanical systems. With a Compact length of 15 mm, it is Ideal for applications requiring reliable support and reduced friction. The primary benefit of this bearing is its durAbility and Ability to withstand high loads, making it suitable for demanding industrial environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity.
15 mm Length: Compact size for easy integration into tight spaces.
19.05 mm Outside Diameter: Ensures compatibility with standard housings.
14.98 mm Shaft Diameter: Offers precise fit for optimal performance.

Applications


Automotive industry
Manufacturing machinery
Aerospace components
Industrial equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings.
Maintenance-Free: Designed for long-term use without the need for lubrication.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy