RS PRO Plain Bearing, 0.3125 in OD

Subtotal (1 bag of 15 units)*

$23.17

(exc. GST)

$25.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$23.17$1.545

*price indicative

RS Stock No.:
528-140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

0.3125in

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 3/4 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and low friction performance, making it Ideal for various industrial uses. Its Compact design with a 3/4 inch length and 0.31 inch outside diameter ensures a perfect fit for precise engineering requirements.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity.
Compact Design: Fits seamlessly into tight spaces with a 0.31 inch outside diameter.
Low Friction: Enhances efficiency and reduces energy consumption.
3/4 Inch Length: Suitable for a wide range of applications requiring specific dimensions.
0.18 Inch Shaft Diameter: Ensures compatibility with standard shaft sizes.

Applications


Automotive
Machinery
Industrial Equipment

Additional Information


Key Standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy