Subtotal (2 units, in bags of 2)*
$27.75
(exc. GST)
$30.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $27.75 | $13.875 |
*price indicative
- RS Stock No.:
- 528-018
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 33.06mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 33.06mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 20 mm Length
This RS PRO plain bearing is crafted from high-quality sintered bronze, offering reliable performance in various industrial applications. Designed for use with a 27.98 mm shaft diameter, it ensures smooth operation and reduced friction, enhancing the longevity of machinery components.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
20 mm Length: Suitable for Compact installations, saving space without compromising performance.
33.06 mm Outside Diameter: Ensures a secure fit within standard housings, enhancing stability.
27.98 mm Shaft Diameter Compatibility: Designed for precise fitment, reducing vibration and noise.
20 mm Length: Suitable for Compact installations, saving space without compromising performance.
33.06 mm Outside Diameter: Ensures a secure fit within standard housings, enhancing stability.
27.98 mm Shaft Diameter Compatibility: Designed for precise fitment, reducing vibration and noise.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
