Subtotal (1 unit)*
$101.10
(exc. GST)
$111.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.10 |
*price indicative
- RS Stock No.:
- 518-238
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 65.08mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 65.08mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 40 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and reduced friction, making it Ideal for various industrial uses. Its primary benefit is the Ability to support radial loads while maintaining smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity, reducing maintenance needs.
40 mm Length: Suitable for Compact installations where space is limited.
65.08 mm Outside Diameter: Ensures compatibility with a wide range of housings.
54.97 mm Shaft Diameter: Designed for precise fitting and optimal performance.
Plain Bearing Design: Offers low friction and smooth rotational movement, enhancing efficiency.
40 mm Length: Suitable for Compact installations where space is limited.
65.08 mm Outside Diameter: Ensures compatibility with a wide range of housings.
54.97 mm Shaft Diameter: Designed for precise fitting and optimal performance.
Plain Bearing Design: Offers low friction and smooth rotational movement, enhancing efficiency.
Applications
Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment
Automotive components
Aerospace systems
Manufacturing equipment
Additional Information
Key standards: Complies with industry specifications for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
