Subtotal (1 unit)*
$17.19
(exc. GST)
$18.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.19 |
*price indicative
- RS Stock No.:
- 518-153
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 16.04mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 16.04mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 16.04mm Outer Diameter
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed for applications requiring reliable and efficient rotational movement. With a 25 mm length and 16.04 mm outer diameter, it is Ideal for supporting shafts with a diameter of 9.98 mm. The sintered bronze material ensures durability and excellent wear resistance, making it suitable for various industrial environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
25 mm Length: Suitable for a wide range of applications, offering flexibility in design.
16.04 mm Outer Diameter: Ensures compatibility with standard housings for easy installation.
9.98 mm Shaft Diameter: Perfect fit for shafts, reducing vibration and noise.
25 mm Length: Suitable for a wide range of applications, offering flexibility in design.
16.04 mm Outer Diameter: Ensures compatibility with standard housings for easy installation.
9.98 mm Shaft Diameter: Perfect fit for shafts, reducing vibration and noise.
Applications
Automotive industry
Machinery manufacturing
Aerospace applications
Industrial equipment
Machinery manufacturing
Aerospace applications
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

