Igus JFM-1012-09 10mm Bore Plain Bearing, 12 mm OD
- RS Stock No.:
- 750-6839
- Mfr. Part No.:
- JFM-1012-09
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 6 units)*
$13.78
(exc. GST)
$15.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $13.78 | $2.297 |
| 6 - 11 | $13.41 | $2.235 |
| 12 + | $12.99 | $2.165 |
*price indicative
- RS Stock No.:
- 750-6839
- Mfr. Part No.:
- JFM-1012-09
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Flange Bearing | |
| Bore Diameter | 10mm | |
| Outside Diameter | 12mm | |
| Material | Iglidur J | |
| Width | 9mm | |
| Standards/Approvals | DIN EN ISO 846, RoHS | |
| Series | JFM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Flange Bearing | ||
Bore Diameter 10mm | ||
Outside Diameter 12mm | ||
Material Iglidur J | ||
Width 9mm | ||
Standards/Approvals DIN EN ISO 846, RoHS | ||
Series JFM | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
Related links
- Igus JFM-1012-09 10 mm Bore Plain Bearing, 12 mm OD
- Igus MFM-1012-09 10 mm Bore Plain Bearing, 12 mm OD
- Igus GFM-1012-09 10 mm Bore Plain Bearing, 12 mm OD
- Igus A181FM-1012-09 10 mm Bore Plain Bearing, 12 mm OD
- Igus P210FM-1012-09 10 mm Bore Plain Bearing, 12 mm OD
- Igus PFM-1012-09 10 mm Bore Plain Bearing, 12 mm OD
- Igus A180FM-1012-09 10 mm Bore Plain Bearing, 12 mm OD
- Igus GSM-1012-09 10 mm Bore Plain Bearing, 12 mm OD