Igus JSM-0304-05 3mm Bore Plain Bearing, 4.5 mm OD
- RS Stock No.:
- 750-6791
- Mfr. Part No.:
- JSM-0304-05
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 30 units)*
$89.36
(exc. GST)
$98.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 5 | $89.36 | $2.979 | - |
| 6 - 11 | $87.18 | $2.906 | 2% |
| 12 + | $84.41 | $2.814 | 5% |
*price indicative
- RS Stock No.:
- 750-6791
- Mfr. Part No.:
- JSM-0304-05
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 3mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 4.5mm | |
| Material | Iglidur J | |
| Series | JSM | |
| Width | 5mm | |
| Standards/Approvals | DIN EN ISO 846, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 3mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 4.5mm | ||
Material Iglidur J | ||
Series JSM | ||
Width 5mm | ||
Standards/Approvals DIN EN ISO 846, RoHS | ||
- COO (Country of Origin):
- DE
iglidur® J Bush Kits
iglidur® J plain bearings may be used for long-life applications, and are also suitable for use with soft shafts. The iglidur® J plain bearings are designed to provide the lowest coefficient of friction while running dry, and offer a low stick-slip tendency.
Waterproof material
Extremely low friction
Can be used with stainless steel or anodised aluminium shafts
Resistant to dirt and dust
No lubrication required
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
iglidur® J plain bearings are not suitable for use where a maximum permissible surface pressure of 35 MPa may occur, where high pressures may be present, where there are short-term temperature increases (above 120°C), or applications where a low-cost bearing for occasional movement is required.
- RS Stock No. 2724874
- Mfr. Part No. JSM-0304-05
Each
$1.70
- RS Stock No. 2724873
- Mfr. Part No. JSM-0304-03
Each
$1.80
- RS Stock No. 2724876
- Mfr. Part No. JSM-0304-10
Each
$1.97
- RS Stock No. 2724527
- Mfr. Part No. GFM-0304-05
Each
$1.21
Related links
- Igus JSM-0304-05 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus GFM-0304-05 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus GSM-0304-05 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus JFM-0304-05 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus JSM-0304-03 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus JSM-0304-10 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus JSM-0304-09 3 mm Bore Plain Bearing, 4.5 mm OD
- Igus PSM-0304-05 3 mm Bore Plain Bearing, 4 mm OD