Igus GSM-2023-15 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 667-1478
- Mfr. Part No.:
- GSM-2023-15
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$20.16
(exc. GST)
$22.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $20.16 | $5.04 |
| 6 - 24 | $19.81 | $4.953 |
| 25 + | $19.25 | $4.813 |
*price indicative
- RS Stock No.:
- 667-1478
- Mfr. Part No.:
- GSM-2023-15
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur G | |
| Series | GSM | |
| Standards/Approvals | DIN EN ISO 846, DIN 75201-B, RoHS | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Iglidur G | ||
Series GSM | ||
Standards/Approvals DIN EN ISO 846, DIN 75201-B, RoHS | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
Related links
- Igus GSM-2023-15 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-16 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-10 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-25 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-20 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-30 20 mm Bore Plain Bearing, 23 mm OD
- Igus JSM-2023-15 20 mm Bore Plain Bearing, 23 mm OD
- Igus A181SM-2023-15 20 mm Bore Plain Bearing, 23 mm OD
