Igus A350FM-0608-06 6mm Bore Plain Bearing, 8 mm OD
- RS Stock No.:
- 272-7123
- Mfr. Part No.:
- A350FM-0608-06
- Brand:
- Igus
Subtotal (1 unit)*
$3.60
(exc. GST)
$3.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.60 |
*price indicative
- RS Stock No.:
- 272-7123
- Mfr. Part No.:
- A350FM-0608-06
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 6mm | |
| Outside Diameter | 8mm | |
| Material | Iglidur A350 | |
| Series | A350 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 6mm | ||
Outside Diameter 8mm | ||
Material Iglidur A350 | ||
Series A350 | ||
Width 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a blue colour iglidur A350 bearing with flange. This bearing are compliant with FDA and EU 10 2011. The iglidur A350 knife edge rollers are designed that that they can be used for a variety of loads in the food and packaging industry. Even high loads are no problem and the rollers work reliably without additional lubrication. This bearing offers mechanical properties such as 2000 MPa flexural modulus, 110 MPa flexural strength and maximum 60 MPa permissible surface pressure at 20 degree Celsius.
RoHS compliant
High media resistance
Resistant to high loads
Low moisture absorption
Excellent coefficient of friction
Good wear resistance under water
Related links
- Igus PSM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus PFM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus JFM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus A350SM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus A181SM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus P210FM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus P210SM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
- Igus A181FM-0608-06 6 mm Bore Plain Bearing, 8 mm OD
