Igus A181SM-3236-40 32mm Bore Plain Bearing, 36 mm OD
- RS Stock No.:
- 272-7103
- Mfr. Part No.:
- A181SM-3236-40
- Brand:
- Igus
Subtotal (1 unit)*
$4.84
(exc. GST)
$5.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.84 |
*price indicative
- RS Stock No.:
- 272-7103
- Mfr. Part No.:
- A181SM-3236-40
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 32mm | |
| Outside Diameter | 36mm | |
| Material | Iglidur A181 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 32mm | ||
Outside Diameter 36mm | ||
Material Iglidur A181 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur A181 bearing which is available in blue colour. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.
RoHS compliant
High media resistance
Suitable for high speeds
Low moisture absorption
Resistant to dirt and dust
Very resistant to shocks and impacts
Related links
- Igus A350SM-3236-40 32 mm Bore Plain Bearing, 36 mm OD
- Igus GSM-3236-40 32 mm Bore Plain Bearing, 36 mm OD
- Igus MSM-3236-40 32 mm Bore Plain Bearing, 36 mm OD
- Igus P210SM-3236-40 32 mm Bore Plain Bearing, 36 mm OD
- Igus PSM-3236-40 32 mm Bore Plain Bearing, 36 mm OD
- Igus JSM-3236-40 32 mm Bore Plain Bearing, 36 mm OD
- Igus A181SM-3236-20 32 mm Bore Plain Bearing, 36 mm OD
- Igus A181SM-3236-30 32 mm Bore Plain Bearing, 36 mm OD
