Igus A181FM-3539-26 35mm Bore Plain Bearing, 39 mm OD

Subtotal (1 unit)*

$5.61

(exc. GST)

$6.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5.61

*price indicative

RS Stock No.:
272-7057
Mfr. Part No.:
A181FM-3539-26
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

35mm

Outside Diameter

39mm

Material

Iglidur A181

Standards/Approvals

EU 10/2011, RoHS 2 according to EU-Guideline 2011/65/EU, FDA, DIN IEC 93, DIN53752, DIN 53482, ASTM C 177

Width

26mm

COO (Country of Origin):
DE
The Igus Sleeve bearing iglidur A181 is available with flange. The iglidur A181 offers both FDA and 10 2011 EC conformity. The blue colour also offers the optical detectability often required in the food sector. In terms of mechanical properties, temperature and media resistance directly comparable to iglidur A180. The iglidur A181 is even better with regard to wear resistance in most cases and offers extremely resistant to edge pressure.

RoHS compliant

High media resistance

Suitable for high speeds

Low moisture absorption

Resistant to dirt and dust

Very resistant to shocks and impacts

Related links