Igus A180SM-3034-20 30mm Bore Plain Bearing, 34 mm OD
- RS Stock No.:
- 272-7012
- Mfr. Part No.:
- A180SM-3034-20
- Brand:
- Igus
Subtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.32 |
*price indicative
- RS Stock No.:
- 272-7012
- Mfr. Part No.:
- A180SM-3034-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 34mm | |
| Material | Iglidur A180 | |
| Standards/Approvals | DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482 | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 34mm | ||
Material Iglidur A180 | ||
Standards/Approvals DIN53752, DIN IEC 93, EU 10/2011, FDA, RoHS 2 according to EU-Guideline 2011/65/EU, ASTM C 177, DIN 53482 | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus Plain bearings made of iglidur A180 are suitable for use in direct contact with food. They are therefore the ideal solution for bearing points on machines for the food and packaging industry, medical equipment manufacturing, small household appliances etc. Even where wet cleaning contact with damp media is the order of the day, the iglidur A180 is characterised by the lowest moisture absorption.
RoHS compliant
High media resistance
Resistant to dirt and dust
Resistant to edge pressure
FDA and EU 10 2011 compliant
Resistant to shocks and impacts
Related links
- Igus GFM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus MSM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus JSM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus PSM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus JFM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus GSM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus A181SM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
- Igus P210SM-3034-20 30 mm Bore Plain Bearing, 34 mm OD
