Igus PSM-2427-25 24mm Bore Plain Bearing, 27 mm OD
- RS Stock No.:
- 272-5936
- Mfr. Part No.:
- PSM-2427-25
- Brand:
- Igus
Subtotal (1 unit)*
$4.72
(exc. GST)
$5.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.72 |
*price indicative
- RS Stock No.:
- 272-5936
- Mfr. Part No.:
- PSM-2427-25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 24mm | |
| Outside Diameter | 27mm | |
| Material | Iglidur P | |
| Width | 25mm | |
| Standards/Approvals | DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, DIN 53482, DIN53752, DIN 75201-B | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 24mm | ||
Outside Diameter 27mm | ||
Material Iglidur P | ||
Width 25mm | ||
Standards/Approvals DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, ASTM C 177, RoHS 2 per EU-Guideline 2011/65/EU, DIN 53482, DIN53752, DIN 75201-B | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725418
- Mfr. Part No. P210SM-2427-25
Each
$3.41
- RS Stock No. 2725935
- Mfr. Part No. PSM-2427-20
Each
$4.16
- RS Stock No. 2727088
- Mfr. Part No. A181SM-2427-25
Each
$3.32
- RS Stock No. 2725937
- Mfr. Part No. PSM-2427-30
Each
$5.20
Related links
- Igus MSM-2427-25 24 mm Bore Plain Bearing, 27 mm OD
- Igus JSM-2427-25 24 mm Bore Plain Bearing, 27 mm OD
- Igus P210SM-2427-25 24 mm Bore Plain Bearing, 27 mm OD
- Igus A181SM-2427-25 24 mm Bore Plain Bearing, 27 mm OD
- Igus A350SM-2427-25 24 mm Bore Plain Bearing, 27 mm OD
- Igus PSM-2427-15 24 mm Bore Plain Bearing, 27 mm OD
- Igus PSM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus PSM-2427-30 24 mm Bore Plain Bearing, 27 mm OD












