Igus PSM-2023-10 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 272-5917
- Mfr. Part No.:
- PSM-2023-10
- Brand:
- Igus
Subtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.32 |
*price indicative
- RS Stock No.:
- 272-5917
- Mfr. Part No.:
- PSM-2023-10
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur P | |
| Width | 10mm | |
| Series | PSM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Iglidur P | ||
Width 10mm | ||
Series PSM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing without flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725919
- Mfr. Part No. PSM-2023-20
Each
$3.90
- RS Stock No. 2692938
- Mfr. Part No. MSM-2023-10
Each
$1.84
- RS Stock No. 2725921
- Mfr. Part No. PSM-2023-28
Each
$73.35
- RS Stock No. 2725405
- Mfr. Part No. P210SM-2023-10
Each
$2.46
Related links
- Igus PSM-2023-20 20 mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-25 20 mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-28 20 mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-30 20 mm Bore Plain Bearing, 23 mm OD
- Igus JSM-2023-10 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-10 20 mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-15 20 mm Bore Plain Bearing, 23 mm OD
- Igus A181FM-2023-10 20 mm Bore Plain Bearing, 23 mm OD











