Igus PFM-1820-22 18mm Bore Plain Bearing, 20 mm OD
- RS Stock No.:
- 272-5829
- Mfr. Part No.:
- PFM-1820-22
- Brand:
- Igus
Subtotal (1 unit)*
$2.93
(exc. GST)
$3.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.93 |
*price indicative
- RS Stock No.:
- 272-5829
- Mfr. Part No.:
- PFM-1820-22
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 18mm | |
| Sub Type | Sleeve Bearing | |
| Outside Diameter | 20mm | |
| Material | Iglidur P | |
| Width | 22mm | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 18mm | ||
Sub Type Sleeve Bearing | ||
Outside Diameter 20mm | ||
Material Iglidur P | ||
Width 22mm | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2724853
- Mfr. Part No. JFM-1820-22
Each
$2.18
- RS Stock No. 2725349
- Mfr. Part No. P210FM-1820-22
Each
$2.23
- RS Stock No. 2692880
- Mfr. Part No. MFM-1820-22
Each
$1.84
- RS Stock No. 2725827
- Mfr. Part No. PFM-1820-12
Each
$2.88
Related links
- Igus A181FM-1820-22 18 mm Bore Plain Bearing, 20 mm OD
- Igus JFM-1820-22 18 mm Bore Plain Bearing, 20 mm OD
- Igus MFM-1820-22 18 mm Bore Plain Bearing, 20 mm OD
- Igus P210FM-1820-22 18 mm Bore Plain Bearing, 20 mm OD
- Igus PFM-1820-17 18 mm Bore Plain Bearing, 20 mm OD
- Igus PFM-1820-12 18 mm Bore Plain Bearing, 20 mm OD
- Igus GSM-1820-12 18 mm Bore Plain Bearing, 20 mm OD
- Igus JFM-1820-12 18 mm Bore Plain Bearing, 20 mm OD












