Igus PFM-0810-09 8mm Bore Plain Bearing, 10 mm OD
- RS Stock No.:
- 272-5793
- Mfr. Part No.:
- PFM-0810-09
- Brand:
- Igus
Subtotal (1 unit)*
$1.68
(exc. GST)
$1.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.68 |
*price indicative
- RS Stock No.:
- 272-5793
- Mfr. Part No.:
- PFM-0810-09
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Material | Iglidur P | |
| Standards/Approvals | ASTM C 177, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93 | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 8mm | ||
Outside Diameter 10mm | ||
Material Iglidur P | ||
Standards/Approvals ASTM C 177, DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, DIN53752, DIN 75201-B, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93 | ||
Width 9mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing with flange is among the most dimensionally stable all-round bearings in changing ambient conditions. It is recommended for pivoting and rotating movements at medium loads.
Excellent coefficient of friction
Resistant to edge pressure
- RS Stock No. 2725791
- Mfr. Part No. PFM-0810-05
Each
$1.53
- RS Stock No. 2725794
- Mfr. Part No. PFM-0810-10
Each
$1.61
- RS Stock No. 2727020
- Mfr. Part No. A181FM-0810-09
Each
$2.08
- RS Stock No. 2727126
- Mfr. Part No. A350FM-0810-09
Each
$3.83
Related links
- Igus MFM-0810-09 8 mm Bore Plain Bearing, 10 mm OD
- Igus A350FM-0810-09 8 mm Bore Plain Bearing, 10 mm OD
- Igus GFM-0810-09 8 mm Bore Plain Bearing, 10 mm OD
- Igus A181FM-0810-09 8 mm Bore Plain Bearing, 10 mm OD
- Igus P210FM-0810-09 8 mm Bore Plain Bearing, 10 mm OD
- Igus PFM-0810-05 8 mm Bore Plain Bearing, 10 mm OD
- Igus PFM-0810-07 8 mm Bore Plain Bearing, 10 mm OD
- Igus PFM-0810-10 8 mm Bore Plain Bearing, 10 mm OD











