Igus P210SM-3539-40 35mm Bore Plain Bearing, 39 mm OD
- RS Stock No.:
- 272-5439
- Mfr. Part No.:
- P210SM-3539-40
- Brand:
- Igus
Subtotal (1 unit)*
$6.84
(exc. GST)
$7.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.84 |
*price indicative
- RS Stock No.:
- 272-5439
- Mfr. Part No.:
- P210SM-3539-40
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 35mm | |
| Outside Diameter | 39mm | |
| Material | Iglidur P210 | |
| Series | P21 | |
| Standards/Approvals | DIN 75201-B, RoHS | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 35mm | ||
Outside Diameter 39mm | ||
Material Iglidur P210 | ||
Series P21 | ||
Standards/Approvals DIN 75201-B, RoHS | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus A181SM-3539-40 35 mm Bore Plain Bearing, 39 mm OD
- Igus PSM-3539-40 35 mm Bore Plain Bearing, 39 mm OD
- Igus GSM-3539-40 35 mm Bore Plain Bearing, 39 mm OD
- Igus JSM-3539-40 35 mm Bore Plain Bearing, 39 mm OD
- Igus MSM-3539-40 35 mm Bore Plain Bearing, 39 mm OD
- Igus A350SM-3539-40 35 mm Bore Plain Bearing, 39 mm OD
- Igus P210SM-3539-50 35 mm Bore Plain Bearing, 39 mm OD
- Igus P210SM-3539-20 35 mm Bore Plain Bearing, 39 mm OD
