Igus P210SM-2427-20 24mm Bore Plain Bearing, 27 mm OD
- RS Stock No.:
- 272-5417
- Mfr. Part No.:
- P210SM-2427-20
- Brand:
- Igus
Subtotal (1 unit)*
$2.93
(exc. GST)
$3.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.93 |
*price indicative
- RS Stock No.:
- 272-5417
- Mfr. Part No.:
- P210SM-2427-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Bore Diameter | 24mm | |
| Outside Diameter | 27mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Bore Diameter 24mm | ||
Outside Diameter 27mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus GSM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus A181SM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus PSM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus A350SM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus MSM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus JSM-2427-20 24 mm Bore Plain Bearing, 27 mm OD
- Igus P210SM-2427-30 24 mm Bore Plain Bearing, 27 mm OD
- Igus P210SM-2427-25 24 mm Bore Plain Bearing, 27 mm OD
