Igus P210SM-2023-20 20mm Bore Plain Bearing, 23 mm OD
- RS Stock No.:
- 272-5407
- Mfr. Part No.:
- P210SM-2023-20
- Brand:
- Igus
Subtotal (1 unit)*
$3.06
(exc. GST)
$3.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.06 |
*price indicative
- RS Stock No.:
- 272-5407
- Mfr. Part No.:
- P210SM-2023-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 20mm | |
| Outside Diameter | 23mm | |
| Material | Iglidur P210 | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B, DIN53752 | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 20mm | ||
Outside Diameter 23mm | ||
Material Iglidur P210 | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN 75201-B, DIN53752 | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus P210SM-2023-25 20 mm Bore Plain Bearing, 23 mm OD
- Igus P210SM-2023-10 20 mm Bore Plain Bearing, 23 mm OD
- Igus P210SM-2023-15 20 mm Bore Plain Bearing, 23 mm OD
- Igus P210SM-2023-30 20 mm Bore Plain Bearing, 23 mm OD
- Igus GSM-2023-20 20 mm Bore Plain Bearing, 23 mm OD
- Igus PSM-2023-20 20 mm Bore Plain Bearing, 23 mm OD
- Igus MSM-2023-20 20 mm Bore Plain Bearing, 23 mm OD
- Igus JSM-2023-20 20 mm Bore Plain Bearing, 23 mm OD
