Igus P210SM-1618-25 16mm Bore Plain Bearing, 18 mm OD
- RS Stock No.:
- 272-5401
- Mfr. Part No.:
- P210SM-1618-25
- Brand:
- Igus
Subtotal (1 unit)*
$2.18
(exc. GST)
$2.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 377 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.18 |
*price indicative
- RS Stock No.:
- 272-5401
- Mfr. Part No.:
- P210SM-1618-25
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 16mm | |
| Outside Diameter | 18mm | |
| Material | Iglidur P210 | |
| Standards/Approvals | RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93, DIN 75201-B, DIN53752, Mould-free according to DIN EN ISO 846 Procedure A, DIN 53482, ASTM C 177 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 16mm | ||
Outside Diameter 18mm | ||
Material Iglidur P210 | ||
Standards/Approvals RoHS 2 per EU-Guideline 2011/65/EU, DIN IEC 93, DIN 75201-B, DIN53752, Mould-free according to DIN EN ISO 846 Procedure A, DIN 53482, ASTM C 177 | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus A350SM-1618-25 16 mm Bore Plain Bearing, 18 mm OD
- Igus PSM-1618-25 16 mm Bore Plain Bearing, 18 mm OD
- Igus MSM-1618-25 16 mm Bore Plain Bearing, 18 mm OD
- Igus JSM-1618-25 16 mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-15 16 mm Bore Plain Bearing, 18 mm OD
- Igus P210SM-1618-20 16 mm Bore Plain Bearing, 18 mm OD
- Igus MFM-1618-12 16 mm Bore Plain Bearing, 18 mm OD
- Igus A350FM-1618-17 16 mm Bore Plain Bearing, 18 mm OD
