Igus P210FM-4550-20 45mm Bore Plain Bearing, 50 mm OD
- RS Stock No.:
- 272-5368
- Mfr. Part No.:
- P210FM-4550-20
- Brand:
- Igus
Subtotal (1 unit)*
$79.29
(exc. GST)
$87.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.29 |
*price indicative
- RS Stock No.:
- 272-5368
- Mfr. Part No.:
- P210FM-4550-20
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 45mm | |
| Outside Diameter | 50mm | |
| Material | Iglidur P210 | |
| Width | 20mm | |
| Standards/Approvals | DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, ASTM C 177 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 45mm | ||
Outside Diameter 50mm | ||
Material Iglidur P210 | ||
Width 20mm | ||
Standards/Approvals DIN 53482, RoHS 2 per EU-Guideline 2011/65/EU, Mould-free according to DIN EN ISO 846 Procedure A, DIN IEC 93, DIN 75201-B, DIN53752, ASTM C 177 | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus PSM-4550-20 45 mm Bore Plain Bearing, 50 mm OD
- Igus A181SM-4550-20 45 mm Bore Plain Bearing, 50 mm OD
- Igus MSM-4550-20 45 mm Bore Plain Bearing, 50 mm OD
- Igus P210SM-4550-20 45 mm Bore Plain Bearing, 50 mm OD
- Igus JSM-4550-20 45 mm Bore Plain Bearing, 50 mm OD
- Igus P210FM-4550-50 45 mm Bore Plain Bearing, 50 mm OD
- Igus PSM-4550-50 45 mm Bore Plain Bearing, 50 mm OD
- Igus P210SM-4550-50 45 mm Bore Plain Bearing, 50 mm OD
