Igus P210FM-4044-40 40mm Bore Plain Bearing, 44 mm OD
- RS Stock No.:
- 272-5367
- Mfr. Part No.:
- P210FM-4044-40
- Brand:
- Igus
Subtotal (1 unit)*
$7.81
(exc. GST)
$8.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.81 |
*price indicative
- RS Stock No.:
- 272-5367
- Mfr. Part No.:
- P210FM-4044-40
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 44mm | |
| Material | Iglidur P210 | |
| Standards/Approvals | ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 44mm | ||
Material Iglidur P210 | ||
Standards/Approvals ASTM C 177, DIN 53482, DIN53752, DIN 75201-B, DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.
Excellent friction coefficients
Low moisture absorption
Extremely resistant to edge pressure
Related links
- Igus P210FM-4044-30 40 mm Bore Plain Bearing, 44 mm OD
- Igus P210SM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
- Igus PFM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
- Igus A350SM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
- Igus JSM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
- Igus MSM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
- Igus A180SM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
- Igus GSM-4044-40 40 mm Bore Plain Bearing, 44 mm OD
