Igus P210FM-3539-16 35mm Bore Plain Bearing, 39 mm OD

Subtotal (1 unit)*

$5.61

(exc. GST)

$6.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.61

*price indicative

RS Stock No.:
272-5364
Mfr. Part No.:
P210FM-3539-16
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

35mm

Outside Diameter

39mm

Material

Iglidur P210

Width

16mm

Series

P21

Standards/Approvals

RoHS, DIN 75201-B

COO (Country of Origin):
DE
The Igus Sleeve plain bearing is a universal plain bearing for use in a moist environment, for pivoting applications at medium loads is required. Its versatile material has already proven its worth in many customer-specific solutions and as a bar stock material. Clip-on or preloaded designs as well as vehicle interior applications are possible.

Excellent friction coefficients

Low moisture absorption

Extremely resistant to edge pressure

  • RS Stock No. 2725845
  • Mfr. Part No. PFM-3539-16
Each
$5.61
  • RS Stock No. 2692895
  • Mfr. Part No. MFM-3539-16
Each
$3.24
  • RS Stock No. 2692676
  • Mfr. Part No. A350FM-3539-16
Each
$21.89
  • RS Stock No. 2727055
  • Mfr. Part No. A181FM-3539-16
Each
$5.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy