Igus JSM-3539-50 35mm Bore Plain Bearing, 39 mm OD

Subtotal (1 unit)*

$23.76

(exc. GST)

$26.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.76

*price indicative

RS Stock No.:
272-5031
Mfr. Part No.:
JSM-3539-50
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

35mm

Outside Diameter

39mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Igus Sleeve bearing is a iglidur J sleeve bearing without flange. It is available in yellow colour. The iglidur J plain bearings with flange are characterised above all by lowest coefficients of friction in dry operation and their very low stick slip tendency. With a maximum recommended surface pressure of 35MPa, iglidur J plain bearings are not suitable for extreme loads. The mechanical properties includes 2400 MPa flexural modulus and 73 MPa flexural strength. It is suitable for vending machinery, printing industry, beverage industry, cleanroom and aviation applications.

High media resistance

Low moisture absorption

Resistant to dirt and dust

Resistant to edge pressure

Resistant to shocks and impacts

Mould resistant according to DIN EN ISO 846

Excellent wear resistance at room temperature

  • RS Stock No. 2725440
  • Mfr. Part No. P210SM-3539-50
Each
$7.77
  • RS Stock No. 2724758
  • Mfr. Part No. GSM-3539-50
Each
$13.35
  • RS Stock No. 2725301
  • Mfr. Part No. MSM-3539-50
Each
$4.84
  • RS Stock No. 2723502
  • Mfr. Part No. PSM-3539-50
Each
$12.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy