Igus GSM-0810-07 8mm Bore Plain Bearing, 10 mm OD

Subtotal (1 unit)*

$1.34

(exc. GST)

$1.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.34

*price indicative

RS Stock No.:
272-4675
Mfr. Part No.:
GSM-0810-07
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Bore Diameter

8mm

Outside Diameter

10mm

Material

Iglidur G

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus Sleeve bearing is a iglidur G sleeve bearing without flange. It is available in dark grey colour. The widest range of different requirements is covered by iglidur G plain bearings. Therefore, the material is rightly called universal. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete among iglidur materials. It performs very well in all technical disciplines and is the classic all rounder with mechanical properties includes 7800 MPa flexural modulus, 210 MPa flexural strength. It is recommended for agriculture, automotive, construction machinery, machine tools, fitness and sports applications.

Resistant to high loads

Resistant to edge pressure

Excellent coefficient of friction

Resistant to shocks and impacts

Particularly resistant to dirt and dust

Mould resistant according to DIN EN ISO 846

  • RS Stock No. 2724680
  • Mfr. Part No. GSM-0810-22
Each
$1.68
  • RS Stock No. 2724681
  • Mfr. Part No. GSM-0810-25
Each
$1.81
  • RS Stock No. 2724673
  • Mfr. Part No. GSM-0810-05
Each
$1.42
  • RS Stock No. 2724679
  • Mfr. Part No. GSM-0810-20
Each
$1.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy