Igus GFM-0506-15 5mm Bore Plain Bearing, 6 mm OD
- RS Stock No.:
- 272-4535
- Mfr. Part No.:
- GFM-0506-15
- Brand:
- Igus
Subtotal (1 unit)*
$1.40
(exc. GST)
$1.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.40 |
*price indicative
- RS Stock No.:
- 272-4535
- Mfr. Part No.:
- GFM-0506-15
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve Bearing | |
| Bore Diameter | 5mm | |
| Outside Diameter | 6mm | |
| Material | Iglidur G | |
| Width | 15mm | |
| Standards/Approvals | DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN53752, ASTM C 177, DIN 53482, DIN 75201-B | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve Bearing | ||
Bore Diameter 5mm | ||
Outside Diameter 6mm | ||
Material Iglidur G | ||
Width 15mm | ||
Standards/Approvals DIN IEC 93, Mould-free according to DIN EN ISO 846 Procedure A, RoHS 2 per EU-Guideline 2011/65/EU, DIN53752, ASTM C 177, DIN 53482, DIN 75201-B | ||
- COO (Country of Origin):
- DE
The Igus Sleeve bearing is a iglidur G sleeve bearing with flange. It is available in dark grey colour. The widest range of different requirements is covered by iglidur G plain bearings. Therefore, the material is rightly called universal. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete among iglidur materials. It performs very well in all technical disciplines and is the classic all rounder with mechanical properties includes 7800 MPa flexural modulus, 210 MPa flexural strength. It is recommended for agriculture, automotive, construction machinery, machine tools, fitness and sports applications.
Resistant to high loads
Resistant to edge pressure
Excellent coefficient of friction
Resistant to shocks and impacts
Particularly resistant to dirt and dust
Mould resistant according to DIN EN ISO 846
Related links
- Igus GFM-0506-04 5 mm Bore Plain Bearing, 6 mm OD
- Igus GFM-0506-05 5 mm Bore Plain Bearing, 6 mm OD
- Igus GFM-0506-06 5 mm Bore Plain Bearing, 6 mm OD
- Igus JFM-0506-05 5 mm Bore Plain Bearing, 6 mm OD
- Igus GSM-0506-07 5 mm Bore Plain Bearing, 6 mm OD
- Igus JSM-0506-07 5 mm Bore Plain Bearing, 6 mm OD
- Igus PFM-0506-03 5 mm Bore Plain Bearing, 6 mm OD
- Igus GSM-0506-05 5 mm Bore Plain Bearing, 6 mm OD
