Igus JSM-0608-10 6mm Bore Plain Bearing, 8 mm OD

Subtotal (1 unit)*

$1.99

(exc. GST)

$2.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.99

*price indicative

RS Stock No.:
269-2804
Mfr. Part No.:
JSM-0608-10
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Plain Bearing

Sub Type

Sleeve Bearing

Bore Diameter

6mm

Outside Diameter

8mm

Material

Iglidur J

Series

J

Width

10mm

Standards/Approvals

RoHS according to EU guideline 01165EU, Mouldresistant according to DIN EN ISO 846 Procedure A

COO (Country of Origin):
DE
The Igus J series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified E10 tolerance.

Excellent wear resistance at room temperature

Very good wear resistance at medium temperatures

Excellent friction coefficients

Low moisture absorption

High media resistance

Resistant to edge pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy