Igus GFM-0812-08 Plain Bearing, 12 mm OD
- RS Stock No.:
- 269-2711
- Mfr. Part No.:
- GFM-0812-08
- Brand:
- Igus
Subtotal (1 unit)*
$1.53
(exc. GST)
$1.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.53 |
*price indicative
- RS Stock No.:
- 269-2711
- Mfr. Part No.:
- GFM-0812-08
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Outside Diameter | 12mm | |
| Series | G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Outside Diameter 12mm | ||
Series G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus G series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Resistant to edge pressure
Resistant to shocks and impacts
Particularly resistant to dirt and dust
- RS Stock No. 2692906
- Mfr. Part No. MSM-0812-08
Each
$1.84
- RS Stock No. 2724557
- Mfr. Part No. GFM-0812-16
Each
$1.77
Related links
- Igus GFM-0812-16 8 mm Bore Plain Bearing, 12 mm OD
- Igus GFM-0812-06 8 mm Bore Plain Bearing, 12 mm OD
- Igus MFM-0812-08 8 mm Bore Plain Bearing, 12 mm OD
- Igus JSM-0812-08 8 mm Bore Plain Bearing, 12 mm OD
- Igus MSM-0812-08 8 mm Bore Plain Bearing, 12 mm OD
- Igus P210SM-1012-08 10 mm Bore Plain Bearing, 12 mm OD
- Igus PSM-1012-08 10 mm Bore Plain Bearing, 12 mm OD
- Igus A181SM-1012-08 10 mm Bore Plain Bearing, 12 mm OD












