Igus A350FM-2528-21 25mm Bore Plain Bearing, 28 mm OD
- RS Stock No.:
- 269-2672
- Mfr. Part No.:
- A350FM-2528-21
- Brand:
- Igus
Subtotal (1 unit)*
$12.38
(exc. GST)
$13.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.38 |
*price indicative
- RS Stock No.:
- 269-2672
- Mfr. Part No.:
- A350FM-2528-21
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Plain Bearing | |
| Sub Type | Sleeve | |
| Bore Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Material | Iglidur A350 | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Series | A350 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Plain Bearing | ||
Sub Type Sleeve | ||
Bore Diameter 25mm | ||
Outside Diameter 28mm | ||
Material Iglidur A350 | ||
Width 21mm | ||
Standards/Approvals No | ||
Series A350 | ||
- COO (Country of Origin):
- DE
The Igus A350 series plain bearing with a flange are standard bearings for shafts with h-tolerance (recommended minimum h9). The bearings are designed for press-fitting in a housing with H7 tolerance. After the bearing has been installed in a housing with nominal dimensions, the inner diameter of the bearing automatically adjusts itself in accordance with the specified F10 tolerance.
Excellent coefficient of friction
Low moisture absorption
Good wear resistance under water
High media resistance
Related links
- Igus GFM-2528-21 25 mm Bore Plain Bearing, 28 mm OD
- Igus A181FM-2528-21 25 mm Bore Plain Bearing, 28 mm OD
- Igus MFM-2528-21 25 mm Bore Plain Bearing, 28 mm OD
- Igus A180FM-2528-21 25 mm Bore Plain Bearing, 28 mm OD
- Igus P210FM-2528-21 25 mm Bore Plain Bearing, 28 mm OD
- Igus PFM-2528-21 25 mm Bore Plain Bearing, 28 mm OD
- Igus JFM-2528-21 25 mm Bore Plain Bearing, 28 mm OD
- Igus A350FM-2528-11 Plain Bearing, 28 mm OD
