RS PRO 28mm Bore Plain Bearing, 36 mm OD, 50 N
- RS Stock No.:
- 558-476
- Brand:
- RS PRO
Subtotal (1 unit)*
$28.63
(exc. GST)
$31.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.63 |
*price indicative
- RS Stock No.:
- 558-476
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Bore Diameter | 28mm | |
| Sub Type | Flanged | |
| Outside Diameter | 36mm | |
| Static Load Rating | 50N | |
| Dynamic Load Rating | 14N/mm² | |
| Material | Sintered Bronze | |
| Standards/Approvals | ISO 2795:1991 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Bore Diameter 28mm | ||
Sub Type Flanged | ||
Outside Diameter 36mm | ||
Static Load Rating 50N | ||
Dynamic Load Rating 14N/mm² | ||
Material Sintered Bronze | ||
Standards/Approvals ISO 2795:1991 | ||
- COO (Country of Origin):
- US
RS PRO 28.02 mm Flanged Plain Bearing
This RS PRO flanged plain bearing is designed for applications requiring reliable performance under varying load conditions. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where low maintenance and long service life are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
Flanged Design: Offers easy installation and secure fit in various applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Bore Size of 28.02 mm: Ensures compatibility with a wide range of shafts.
Outside Diameter of 36.06 mm: Fits standard housing dimensions for easy integration.
Width of 25 mm: Provides stability and support in demanding environments.
Flanged Design: Offers easy installation and secure fit in various applications.
Dynamic Load Rating of 14 N/mm²: Suitable for applications with moderate dynamic loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads, enhancing reliability.
Bore Size of 28.02 mm: Ensures compatibility with a wide range of shafts.
Outside Diameter of 36.06 mm: Fits standard housing dimensions for easy integration.
Width of 25 mm: Provides stability and support in demanding environments.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Construction machinery
Automotive components
Agricultural equipment
Construction machinery
Additional Information
Key Standards: Complies with ISO 2795:1991 ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 28 mm Bore Plain Bearing 50 N
- Igus MSM-2836-40 28 mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-20 28 mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-20 28 mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-30 28 mm Bore Plain Bearing, 36 mm OD
- Igus MFM-2836-40 28 mm Bore Plain Bearing, 36 mm OD
- Igus MSM-2836-30 28 mm Bore Plain Bearing, 36 mm OD
- Igus JSM-2836-29 28 mm Bore Plain Bearing, 36 mm OD












