RS PRO Plain Bearing, 0.75 in OD

Subtotal (1 bag of 3 units)*

$22.17

(exc. GST)

$24.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$22.17$7.39

*price indicative

RS Stock No.:
528-192
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

0.75in

Material

Sintered Bronze

COO (Country of Origin):
US

RS PRO 1/2 in Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size makes it Ideal for use in machinery where space is limited.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring long-lasting performance.
1/2 in Length: Suitable for applications with specific size requirements, offering versatility in installation.
0.75 in Outside Diameter: Allows for easy integration into existing systems without the need for extensive modifications.
0.62 in Shaft Diameter Compatibility: Ensures a snug fit for shafts, reducing vibration and noise during operation.
Self-Lubricating: Minimises maintenance needs by reducing the frequency of lubrication.

Applications


Automotive industry
Manufacturing machinery
Aerospace components

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring compatibility and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy