NTN AS1102 Thrust Washer, 28 mm OD
- RS Stock No.:
- 453-240
- Mfr. Part No.:
- AS1102
- Brand:
- NTN
Subtotal (1 unit)*
$1.60
(exc. GST)
$1.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.60 |
*price indicative
- RS Stock No.:
- 453-240
- Mfr. Part No.:
- AS1102
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 28mm | |
| Inside Diameter | 15mm | |
| Series | AS11 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 28mm | ||
Inside Diameter 15mm | ||
Series AS11 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
The NTN Thrust washer is expertly designed for exceptional performance in various mechanical applications. Its reliable construction ensures smooth operation and longevity, providing a dependable solution for your engineering needs. With precise dimensions, this support washer is engineered to fit seamlessly into your assembly, translating into enhanced operational efficiency. Whether you are looking to optimise machinery or perform routine maintenance, this thrust washer will undoubtedly meet your demands. Made by a leading innovator in the industry, this product embodies quality and craftsmanship for those who value premium engineering.
Manufactured to withstand extreme temperatures for versatile applications
Lightweight design enhances efficiency without compromising strength
Precision-engineered dimensions guarantee compatibility with various assemblies
Contributes to decreased friction for improved mechanical efficiency
Related links
- NTN WS81102 Thrust Washer, 28 mm OD
- NTN GS81102 Thrust Washer, 28 mm OD
- INA WS81102 Roller Bearing Shaft Location Washer, 28 mm OD
- INA, GS81102 Roller Bearing Housing Locating Washer 28 mm OD
- NTN 6902LLB/5K 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 1R22X28X30 22 mm ID Needle Roller Bearing Needle Roller, 28 mm OD
- NTN NA4902LL/3AS 15 mm ID Needle Roller Bearing Machined-ring 28 mm OD
- NTN 81102T2 Complete Thrust Thrust Cylindrical Roller 15 mm ID Thrust Roller Bearing, 28 mm OD
