NTN AS1116 Thrust Washer, 105 mm OD
- RS Stock No.:
- 452-996
- Mfr. Part No.:
- AS1116
- Brand:
- NTN
Subtotal (1 unit)*
$13.24
(exc. GST)
$14.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.24 |
*price indicative
- RS Stock No.:
- 452-996
- Mfr. Part No.:
- AS1116
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Sub Type | Thrust Washer | |
| Thickness | 1mm | |
| Outside Diameter | 105mm | |
| Inside Diameter | 80mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Sub Type Thrust Washer | ||
Thickness 1mm | ||
Outside Diameter 105mm | ||
Inside Diameter 80mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer offers a precise solution for high-performance applications where reliability and durability are paramount. Engineered by a renowned manufacturer, the product combines superior functionality with a robust design, ensuring optimal load distribution within mechanical systems. Its dimensions make it an ideal choice for various configurations, while its ability to withstand extreme temperatures exemplifies its versatility. Complemented by an aesthetic finish, this thrust washer not only performs exceptionally but also enhances the overall integrity of your assembly. Ideal for both industrial and commercial use, this thrust washer is the dependable component you need to ensure seamless operation in your machinery.
Custom-engineered for optimal fit, making installation straightforward and efficient
Manufactured from high-quality materials to resist wear and tear over time
Capable of functioning effectively in extreme temperature conditions, ensuring reliable performance
Lightweight design eases handling without compromising strength or durability
Aesthetically refined, providing an appealing finish to mechanical assemblies
Versatile usage across various industries, including automotive and manufacturing
Related links
- INA WS81214 Roller Bearing Shaft Location Washer, 105 mm OD
- INA WS81116 Roller Bearing Shaft Location Washer, 105 mm OD
- INA, GS81214 Roller Bearing Housing Locating Washer 105 mm OD
- INA, GS81116 Roller Bearing Housing Locating Washer 105 mm OD
- NTN 51311 1 Row Thrust Ball Bearing - 55 mm ID, 105 mm OD
- NTN WS81116 80 mm ID Roller Bearing Thrust, 105 mm OD
- NTN AXK1116 80 mm ID Needle Roller Thrust Bearing Thrust Needle Roller, 105 mm OD
- NTN 81214T2 Needle Roller Thrust Cylindrical Roller 70 mm ID Needle Roller Thrust Bearing, 105 mm OD
