Presence Detector PIR Sensor, 8m Sensor Range
- RS Stock No.:
- 656-564
- Mfr. Part No.:
- S940526
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$115.44
(exc. GST)
$126.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.44 |
*price indicative
- RS Stock No.:
- 656-564
- Mfr. Part No.:
- S940526
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Detector Type | Presence Detector | |
| Sensor Radius | 8m | |
| Depth | 44 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Detector Type Presence Detector | ||
Sensor Radius 8m | ||
Depth 44 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Finder Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Motion Detector PIR Sensor, 8m Sensor Range
- HPM PIR Motion Detector PIR Sensor, 8m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7m Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 18mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 7000mm Sensor Range
- Schneider Electric Presence Detector PIR Sensor, 10m Sensor Range

