RS PRO Pipette Polyethylene 5ml

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.01

(exc. GST)

$3.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,790 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$0.602$3.01
25 +$0.496$2.48

*price indicative

RS Stock No.:
179-3660
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pipette

Material

Polyethylene

Capacity

5ml

Sterilized

Yes

Length

160mm

Standards/Approvals

No

Stem Diameter

5mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Pipettes 5ml, 160mm


Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. The disposable nature of these pipettes makes them a cost-effective, but efficient way of measuring liquids or transferring whilst also allowing the same accuracy as a conventional glass pipette.

Features and Benefits:


• The squeezable pipettes are made of polyethylene material which is a widely recycled non-toxic material, making them environmentally friendly

• Safe for pipetting liquids and foods

• Ultra-light and ergonomic design is also convenient for transferring liquids without the risk of contamination

• Clear readable measurement markings in ml (milliliters) to ensure greater accuracy

• Cost-effective solution to more expensive glass or electronic measuring pipettes, whilst also eliminating the need for calibration cost

Applications:


A pipette is a laboratory tool commonly used in chemistry, biology and medicine to transport a measured volume of liquid, often as a media dispenser. It can be used as a method of sucking up or dispensing liquids, removing the issue of cross-contamination. You are able to use these as a measuring pipette or a transfer pipette for liquids.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy