Bernstein Pipette Conductive Silicone
- RS Stock No.:
- 465-596
- Mfr. Part No.:
- 8-238
- Brand:
- Bernstein
Subtotal (1 unit)*
$153.21
(exc. GST)
$168.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.21 |
*price indicative
- RS Stock No.:
- 465-596
- Mfr. Part No.:
- 8-238
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Material | Conductive Silicone | |
| Product Type | Pipette | |
| Standards/Approvals | No | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Material Conductive Silicone | ||
Product Type Pipette | ||
Standards/Approvals No | ||
Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bernstein SMD vacuum pipette consists of a thin, hollow tube that has a tip at one end that is placed on the component. The vacuum is created by gently pressing the black button with your thumb. The component can be sucked in and then placed precisely. The conductive suction cups prevent electrostatic charging during the pick-and-place process.
Handling of SMD components
One conductive metal straight needle
One 45 degree angled metal needle
