Loctite 518 Gasket Sealant Gel for Jointing 65 ml Syringe
- RS Stock No.:
- 330-3914
- Mfr. Part No.:
- 135480
- Brand:
- Loctite
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$104.18
(exc. GST)
$114.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $104.18 |
5 - 9 | $102.63 |
10 + | $100.28 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 330-3914
- Mfr. Part No.:
- 135480
- Brand:
- Loctite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Gasket Sealant 518 Anaerobic
Fast curing anaerobic sealant
High viscosity, medium strength
Low pressure instant seal immediately after assembly
Flexible gasket for use on aluminium surfaces
High viscosity, medium strength
Low pressure instant seal immediately after assembly
Flexible gasket for use on aluminium surfaces
Typical applications;
Close fitting joints between metal faces and flanges
Gearbox and engine castings
Gearbox and engine castings
Specifications
Attribute | Value |
---|---|
Application | Jointing |
Colour | Red |
Maximum Operating Temperature | +150°C |
Strength | Medium |
Minimum Operating Temperature | -55°C |
Package Size | 65 ml |
Product Form | Gel |
Trade Name | Loctite 518 |
Package Type | Syringe |
Operating Temperature Range | -55 → +150 °C |
Special Features | Anaerobic |
Related links
- Loctite 574 Gasket Sealant Paste for Jointing 50 ml Bottle
- Pipe Sealants
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Loctite 5920 Gasket Sealant Paste for Flange Sealant, Gasket...
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 100 ml Tube
- Loctite SI 5660 Silicone Sealant Paste for Gasket Sealing 100 ml Tube
- Hylomar INSTANT GASKET Sealant 40 ml Tube
- Loctite 5910 Pipe & Thread Sealant Paste for Gasket Sealing 80 ml Tube