Loctite 5910 Pipe & Thread Sealant Paste for Gasket Sealing 80 ml Tube
- RS Stock No.:
- 388-3909
- Mfr. Part No.:
- 142276
- Brand:
- Loctite
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$46.15
(exc. GST)
$50.76
(inc. GST)
- RS Stock No.:
- 388-3909
- Mfr. Part No.:
- 142276
- Brand:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Application | Gasket Sealing | |
| Colour | Black | |
| Maximum Operating Temperature | +200°C | |
| Strength | High | |
| Minimum Operating Temperature | -59°C | |
| Package Size | 80 ml | |
| Product Form | Paste | |
| Trade Name | Loctite 5910 | |
| Package Type | Tube | |
| Operating Temperature Range | -59 → +329 °C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Application Gasket Sealing | ||
Colour Black | ||
Maximum Operating Temperature +200°C | ||
Strength High | ||
Minimum Operating Temperature -59°C | ||
Package Size 80 ml | ||
Product Form Paste | ||
Trade Name Loctite 5910 | ||
Package Type Tube | ||
Operating Temperature Range -59 → +329 °C | ||
