JG Speedfit, 15 mm
- RS Stock No.:
- 340-6782
- Mfr. Part No.:
- PM0815E
- Brand:
- JG Speedfit
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.60
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.92 | $14.60 | - |
| 25 - 45 | $2.872 | $14.36 | 1% |
| 50 - 120 | $2.816 | $14.08 | 3% |
| 125 + | $2.756 | $13.78 | 5% |
*price indicative
- RS Stock No.:
- 340-6782
- Mfr. Part No.:
- PM0815E
- Brand:
- JG Speedfit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JG Speedfit | |
| Product Type | MDPE Pipe Fitting | |
| Compatible Pipe Size | 15 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JG Speedfit | ||
Product Type MDPE Pipe Fitting | ||
Compatible Pipe Size 15 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Blanking Plug
Air Ring Main System
The John Guest system of push-in fittings and pipe, designed for use with air, provide the ideal connection from compressor receiver to air line service components through to complete ring main and take off points.
No need to prepare threaded pipe or apply solvent
Easy and quick to install, simple push-in connections
Safe, secure and leak-proof, ready for immediate use
Unique collet locking system holds tube firmly without deformation or flow restriction
Easy to disconnect and reconfigure the system
Instruction leaflet included
Temperature Range 0 to + 70°C
Working Pressure @ +23°C = 10 bar (145 psi)
Working pressure @ +70°C = 7 bar (101 psi)
Pipe tolerances: +0.05 to -0.10mm OD
Material, pipe: rigid (unplasticised) Nylon 12
Material, fittings: bodies engineering plastic (black acetal copolymer) or brass
'O' Rings: Nitrile rubber
Collets: acetal polymer with stainless steel teeth
Related links
- JG Speedfit Copper, 15 mm
- JG Speedfit Superseal Pipe Insert, 15 mm
- JG Speedfit Water Trap Tee, 12 to 28 mm
- JG Speedfit Polyethylene Oxide Pipe Insert, 22 mm
- JG Speedfit Superseal Pipe Insert, 22 mm
- JG Speedfit Plastic Pipe Fitting, Straight Push-in Coupler 15 mm
- JG Speedfit Plastic Pipe Fitting, Straight 1/2 in BSP BSP Adapter 15 mm
- JG Speedfit Plastic Pipe Fitting, Straight Push-in End Stop 15 mm
