Subtotal (1 box of 100 units)*
$77.74
(exc. GST)
$85.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $77.74 | $0.777 |
*price indicative
- RS Stock No.:
- 281-5231
- Mfr. Part No.:
- 3130 06 01
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Push Fit Fitting Collet Clip | |
| Accessory Type | Pipe Clip | |
| Compatible Pipe Size | 6 mm | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Push Fit Fitting Collet Clip | ||
Accessory Type Pipe Clip | ||
Compatible Pipe Size 6 mm | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Safety clip is a black color safety clip. It is an accessories for Push In fittings. This safety clip can be mounted on LF 3000 and LIQUIfit fittings. It is suitable for robotics, automotive, robotics, automotive process, pneumatics, semi conductors, textile, water treatment, beverage dispensers, pneumatic, textile, packaging, vacuum application.
Easy disconnection with tool
Prevents accidental disconnection
Protection of operators and equipment
Resistance to grease and cleaning agent
