Subtotal (1 box of 100 units)*
$140.35
(exc. GST)
$154.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $140.35 | $1.404 |
*price indicative
- RS Stock No.:
- 281-5216
- Mfr. Part No.:
- 3110 06 04
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Collet Cover | |
| Compatible Pipe Size | 6 mm | |
| Accessory Type | Collet Cover | |
| Material | Polymer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Collet Cover | ||
Compatible Pipe Size 6 mm | ||
Accessory Type Collet Cover | ||
Material Polymer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris Release button covers is a blue color button cover. It is an accessories for Push In fittings. This coloured release button covers can be mounted on LF 3000 and LIQUIfit fittings. It is suitable for robotics, automotive, robotics, automotive process, pneumatics, semi conductors, textile, water treatment, beverage dispensers, pneumatic, textile, packaging, vacuum application.
Easy disconnection with tool
Prevents accidental disconnection
Protection of operators and equipment
Resistance to grease and cleaning agent
Related links
- Legris Polymer Collet Cover, 6 mm
- Legris Polymer Collet Cover, 10 mm
- Legris Polymer Collet Cover, 4 mm
- Legris Polymer Collet Cover, 8 mm
- Legris Pneumatic Fitting Brass Pipe Fitting Compression Compression Compression Olive, Male 6 mm to Male
- Legris LF3600 Series
- Legris LF 3000 Series
- Legris LF3000 Series, Male/Female
