Georg Fischer Galvanised Iron Black Pipe Clamp
- RS Stock No.:
- 623-4776
- Mfr. Part No.:
- 770825207
- Brand:
- Georg Fischer
Bulk discount available
Subtotal (1 pack of 5 units)*
$104.08
(exc. GST)
$114.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | $20.816 | $104.08 |
| 30 - 120 | $20.456 | $102.28 |
| 125 + | $19.502 | $97.51 |
*price indicative
- RS Stock No.:
- 623-4776
- Mfr. Part No.:
- 770825207
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Product Type | Pipe Clamp | |
| Pipe Diameter | 11.4in | |
| Sub Type | Pipe Bracket | |
| Material | Iron | |
| Finish | Galvanised | |
| Colour | Black | |
| Standards/Approvals | DIN EN 10242 | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Product Type Pipe Clamp | ||
Pipe Diameter 11.4in | ||
Sub Type Pipe Bracket | ||
Material Iron | ||
Finish Galvanised | ||
Colour Black | ||
Standards/Approvals DIN EN 10242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Pipe Bracket
Malleable iron brackets for BSP pipe with two screw fixing holes
To BS143 and BS1256 1968
Related links
- Georg Fischer Galvanised Iron Black Pipe Clamp
- Georg Fischer Galvanised Iron Black Pipe Collar, 1.25 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 0.5 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 12.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 3 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 139.7 mm
- Georg Fischer Galvanised Iron Black Pipe Collar, 1 in
- Georg Fischer Galvanised Iron Black Pipe Collar, 25.4 mm
