Virax Pipe Bender 16 mm

Subtotal (1 unit)*

$207.66

(exc. GST)

$228.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.66

*price indicative

RS Stock No.:
287-9368
Mfr. Part No.:
250226
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Compatible Pipe Diameter

16 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Universal Former with a bending radius of 71 mm.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy