Virax Pipe Bender For Use With Steel

Subtotal (1 unit)*

$4,383.67

(exc. GST)

$4,822.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,383.67

*price indicative

RS Stock No.:
287-9307
Mfr. Part No.:
240249
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Pipe Material

Steel

Handle Type

Manual

Bend Angle

90°

Standards/Approvals

NFA 49115-EN10255

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Manual Hydraulic Bender is for worksites or prefabrication. Its simple action circuit with spring-loaded piston return. It is supplied in a wooden case with the forms and accessories.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy