Virax Pipe Bender 3/8 → 2 in

Subtotal (1 unit)*

$375.26

(exc. GST)

$412.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$375.26

*price indicative

RS Stock No.:
287-9242
Mfr. Part No.:
240114
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Pipe Bender

Compatible Pipe Diameter

3/8 → 2 in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax Open Cheeks Dolly OC (x1) for medium and heavy series gas pipes.

Good quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy