Facom Pipe Bender For Use With Annealed Copper 8 mm
- RS Stock No.:
- 235-7580
- Mfr. Part No.:
- 344B.8
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-7580
- Mfr. Part No.:
- 344B.8
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Pipe Material | Annealed Copper | |
| Suitable Pipe Diameters | 8 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Pipe Material Annealed Copper | ||
Suitable Pipe Diameters 8 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 344B series bending pliers is used to shape pipes in cold drawn or annealed copper and is easy use on the work place without particular installation. It is made in forged and machined steel and can be carried on a tool box.
Capacity 8 to 18 mm
Bending angle measurement 0° to 180°
Bending angle measurement 0° to 180°
Related links
- Facom Pipe Bender For Use With Annealed Copper 12 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm
- Virax Pipe Bender For Use With Annealed Copper 3/4 in
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 10 mm
- Virax Pipe Bender For Use With Annealed Copper 1/2 in
- Virax Pipe Bender For Use With Annealed Copper 32 mm
