BETA Pipe Bender For Use With Steel 12 mm
- RS Stock No.:
- 234-6318
- Mfr. Part No.:
- 388 12
- Brand:
- BETA
Subtotal (1 unit)*
$205.03
(exc. GST)
$225.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.03 |
*price indicative
- RS Stock No.:
- 234-6318
- Mfr. Part No.:
- 388 12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pipe Bender | |
| Pipe Material | Steel | |
| Handle Type | Comfort Grip | |
| Compatible Pipe Diameter | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pipe Bender | ||
Pipe Material Steel | ||
Handle Type Comfort Grip | ||
Compatible Pipe Diameter 12 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pipe benders for thin walled copper with light alloy and mild steel pipes.
Length 360mm
Diameter 12mm
